
Leap Electronic PLA-2532 technical specifications.
| Frequency | 250MHz |
| Height | 30mm |
| Reach SVHC Compliant | No |
| Weight | 240g |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Leap Electronic PLA-2532 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
