Leatherman 68010101K technical specifications.
| Package/Case | Metal |
| Height | 1.75inch |
| Length | 5.25inch |
| Weight | 0.55lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Leatherman 68010101K to view detailed technical specifications.
No datasheet is available for this part.