Leatherman 830662 technical specifications.
| Height | 2.25inch |
| Length | 5.25inch |
| Mount | Through Hole |
| Weight | 0.84lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Leatherman 830662 to view detailed technical specifications.
No datasheet is available for this part.