Leatherman 831429 technical specifications.
| Height | 2inch |
| Length | 5inch |
| Weight | 0.5lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Leatherman 831429 to view detailed technical specifications.
No datasheet is available for this part.