Lecroy ADVISORT3USB3.0STD technical specifications.
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Reach SVHC Compliant | No |
| Weight | 230g |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Lecroy ADVISORT3USB3.0STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.