Lecroy MSO-500 technical specifications.
| Bandwidth | 500MHz |
| Number of Inputs | 18 |
| Sampling Rate | 2GS/s |
| Weight | 775g |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lecroy MSO-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.