Lecroy WAVEACE2014 technical specifications.
| Bandwidth | 100MHz |
| Height | 154mm |
| Input Impedance | 1MR |
| Length | 360mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Number of Channels | 4 |
| Resistance | 1000000R |
| Sampling Rate | 2GS/s |
| Series | WaveAce |
| Weight | 2.3kg |
| Width | 305mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lecroy WAVEACE2014 to view detailed technical specifications.
No datasheet is available for this part.