Lecroy WAVEJET332-A technical specifications.
| Bandwidth | 350MHz |
| Display Type | LCD |
| Height | 190mm |
| Length | 285mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Sampling Rate | 1GS/s |
| Series | WaveJet 300A |
| Weight | 3.2kg |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Lecroy WAVEJET332-A to view detailed technical specifications.
No datasheet is available for this part.