Lecroy WAVEJETWJ332-A technical specifications.
| Bandwidth | 350MHz |
| Height | 190mm |
| Input Impedance | 1MR |
| Number of Channels | 2 |
| Sampling Rate | 2GS/s |
| Series | WaveJet |
| Weight | 3.2kg |
| Width | 285mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lecroy WAVEJETWJ332-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.