The Lecroy WAVESURFER104MXS-B is a 4-channel oscilloscope with a maximum operating temperature of 40°C and a minimum operating temperature of 5°C. It features a 1GHz bandwidth and a sampling rate of 5GS/s. The device has an input impedance of 1MR and a resistance of 1MR. The oscilloscope measures 340mm in length and 340mm in width, and weighs 7.26kg. It is designed with a touch interface and a LCD display.
Lecroy WAVESURFER104MXS-B technical specifications.
| Bandwidth | 1GHz |
| Display Type | LCD |
| Height | 260mm |
| Input Impedance | 1MR |
| Interface | Touch |
| Length | 340mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Number of Channels | 4 |
| Resistance | 1000000R |
| Sampling Rate | 5GS/s |
| Series | WaveSurfer |
| Weight | 7.26kg |
| Width | 340mm |
| RoHS | Compliant |
Download the complete datasheet for Lecroy WAVESURFER104MXS-B to view detailed technical specifications.
No datasheet is available for this part.