Lecroy WAVESURFER24XS-A technical specifications.
| Bandwidth | 200MHz |
| Height | 260mm |
| Input Impedance | 1MR |
| Sampling Rate | 2.5GS/s |
| Series | WaveSurfer |
| Weight | 7.26kg |
| Width | 340mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lecroy WAVESURFER24XS-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.