Lecroy WAVESURFER44MXS-A technical specifications.
| Bandwidth | 400MHz |
| Height | 260mm |
| Length | 340mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Number of Channels | 4 |
| Series | WaveSurfer MXs-A |
| Weight | 7.26kg |
| Width | 152mm |
| RoHS | Compliant |
Download the complete datasheet for Lecroy WAVESURFER44MXS-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.