
DSO, 600MHZ, 2 CH, 12.5MPTS/CH - More Details
Lecroy WAVESURFER62MXS-B technical specifications.
| Bandwidth | 600MHz |
| Display Type | LCD |
| Height | 260mm |
| Input Impedance | 1MR |
| Interface | Touch |
| Length | 340mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Number of Channels | 2 |
| Resistance | 1000000R |
| Sampling Rate | 5GS/s |
| Series | WaveSurfer |
| Weight | 7.26kg |
| Width | 340mm |
| RoHS | Compliant |
Download the complete datasheet for Lecroy WAVESURFER62MXS-B to view detailed technical specifications.
No datasheet is available for this part.