LED Dynamics 03023-D-N-700 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Current | 700mA |
| Output Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics 03023-D-N-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.