LED Dynamics 05027-PW14 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Height | 7.6mm |
| Length | 21mm |
| Lens Style | Domed |
| Luminous Flux | 140lm |
| Max Current Rating | 1.5A |
| Series | Star K2TM |
| Test Temperature | 25°C |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics 05027-PW14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.