
LED Dynamics 3021-A-I-350 technical specifications.
| Dimming | Analog |
| Efficiency | 95% |
| Features | SCP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 11W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 32V |
| Packaging | Bulk |
| Series | BuckPuck™ 3021 |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics 3021-A-I-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
