![7 - 32Vdc in, 32W, 1000mA, 4.5-32V out, [Potentiome...], IP20 LED Driver](https://static.datasheets.com/image/23592010-led-dynamics-3021-d-e-1000-image.jpg)
LED Dynamics 3021-D-E-1000 technical specifications.
| Package/Case | Module |
| Dimming | Analog |
| Efficiency | 95% |
| Features | SCP |
| Lead Free | Lead Free |
| Max Input Voltage | 32V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 32W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 32V |
| Packaging | Bulk |
| Series | BuckPuck™ 3021 |
| RoHS | Not Compliant |
Download the complete datasheet for LED Dynamics 3021-D-E-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.