LED Dynamics 4021-B technical specifications.
| Package/Case | Module |
| Color | Blue |
| Length | 12.7mm |
| Lens Style | Flat |
| Max Current Rating | 180mA |
| Series | Elara Moon |
| Viewing Angle | 120° |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics 4021-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.