LED Dynamics 5027-PWN-08 technical specifications.
| Package/Case | Module |
| Color | White |
| Height | 7.6mm |
| Length | 19.9mm |
| Luminous Flux | 85lm |
| Max Current Rating | 1.5A |
| Series | TFFC Star K2TM |
| Test Temperature | 25°C |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics 5027-PWN-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.