LED Dynamics 6014-R4 technical specifications.
| Package/Case | Module |
| Color | White |
| Height | 3.8mm |
| Length | 305mm |
| Lens Style | Flat |
| Series | Elara Strip |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics 6014-R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.