
The BuckPlus 7023 DC-DC converter features analog dimming and 95% efficiency. It has a maximum input voltage of 32V and a minimum input voltage of 7V. The device operates between -40°C and 80°C and has a maximum output current of 1A. It is available in a chassis mount package with wire leads and is rated for 32W power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the LED Dynamics 7023-D-I-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dimming | Analog |
| Efficiency | 95% |
| Features | SCP |
| Height | 0.43inch |
| Length | 0.83inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 32W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 32V |
| Package Quantity | 25 |
| Series | BuckPlus™ 7023 |
| Termination | Wire Leads |
| Width | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics 7023-D-I-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
