
LED Dynamics 7023-D-I-500 technical specifications.
| Dimming | Analog |
| Efficiency | 95% |
| Features | SCP |
| Height | 0.43inch |
| Length | 0.83inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 16W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 32V |
| Package Quantity | 25 |
| Series | BuckPlus™ 7023 |
| Termination | Wire Leads |
| Width | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics 7023-D-I-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
