LED Dynamics 7040-PL000-F technical specifications.
| Package/Case | Module |
| Color | Orange |
| Height | 3.58mm |
| Length | 19.9mm |
| Lens Style | Domed |
| Max Current Rating | 700mA |
| Package Quantity | 40 |
| Series | Endor Star™ |
| Test Temperature | 25°C |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics 7040-PL000-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.