LED Dynamics 9008-PW740-70 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Height | 5.8mm |
| Length | 304.8mm |
| Lens Style | Flat |
| Max Current Rating | 700mA |
| Package Quantity | 2 |
| Series | LuxStrip™ |
| Test Temperature | 25°C |
| Width | 24.1mm |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics 9008-PW740-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.