The 9008-PW750-70 is a white LED module with a flat lens style, measuring 5.8mm in height and 24.1mm in width. It has a maximum current rating of 700mA and a correlated color temperature of 5000K. The module is packaged in a module case, with two units per package. It is designed for use in general applications and has been tested at 25°C.
LED Dynamics 9008-PW750-70 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 5000K |
| Height | 5.8mm |
| Length | 304.8mm |
| Lens Style | Flat |
| Max Current Rating | 700mA |
| Package Quantity | 2 |
| Series | LuxStrip™ |
| Test Temperature | 25°C |
| Width | 24.1mm |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics 9008-PW750-70 to view detailed technical specifications.
No datasheet is available for this part.