LED Dynamics A007-EW830-Q2 technical specifications.
| Package/Case | Module |
| Color | White |
| Luminous Flux | 75lm |
| Max Current Rating | 700mA |
| Package Quantity | 36 |
| Series | A007 / A008 Indus Star |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics A007-EW830-Q2 to view detailed technical specifications.
No datasheet is available for this part.