
This 3000K white LED module features a domed lens and a maximum current rating of 700mA. It has a luminous flux of 105lm and is part of the Indus Star series. The module is designed for general use and has a test temperature of 25°C. The dimensions of the module are 19.9mm in length and width, and 3.75mm in height.
LED Dynamics A007-GW830-Q4 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Height | 3.75mm |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 105lm |
| Max Current Rating | 700mA |
| Series | Indus Star™ |
| Test Temperature | 25°C |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics A007-GW830-Q4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
