
LED Dynamics A008-EROY0-16 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Height | 3.75mm |
| Length | 19.9mm |
| Lens Style | Domed |
| Max Current Rating | 700mA |
| Series | Indus Star™ |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics A008-EROY0-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
