LED Engin LLNF-3T08-H technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LLNF-3T08-H to view detailed technical specifications.
No datasheet is available for this part.