LED Engin LLNS-3T11-H technical specifications.
| Color | Clear |
| Lens Size | 80mm |
| Lens Style | Round |
| Lens Transparency | Diffused |
| Material | ACRYLIC |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Series | LLNS |
| Viewing Angle | 10° |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LLNS-3T11-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.