LED Engin LZ1-00B200 technical specifications.
| Package/Case | 460 |
| Forward Current | 1A |
| Illumination Color | Blue |
| Luminous Flux | 40lm |
| Luminous Intensity | 40cd |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | LZ1 |
| Viewing Angle | 80° |
| Wavelength | 460nm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ1-00B200 to view detailed technical specifications.
No datasheet is available for this part.