LED Engin LZ1-00NW00-0040 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 4000 K |
| Luminous Intensity | 200cd |
| Max Current Rating | 1.2A |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | LZ1 |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 85° |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ1-00NW00-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.