LED Engin LZ1-00R100 technical specifications.
| Forward Current | 1A |
| Illumination Color | Red |
| Luminous Flux | 120lm |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Viewing Angle | 90° |
| Wavelength | 623nm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ1-00R100 to view detailed technical specifications.
No datasheet is available for this part.