LED Engin LZ1-00R500-0000 technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | LZ1 |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 90° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ1-00R500-0000 to view detailed technical specifications.
No datasheet is available for this part.