LED Engin LZ1-00UA00-U7 technical specifications.
| Forward Current | 700mA |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | LZ1 |
| Viewing Angle | 85° |
| Wavelength | 405nm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ1-00UA00-U7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.