
LED Engin LZ1-00WW00-0027 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 2700K |
| Max Current Rating | 1.2A |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | LZ1 |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 85° |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ1-00WW00-0027 to view detailed technical specifications.
No datasheet is available for this part.