LED Engin LZ1-10G100 technical specifications.
| Package/Case | 200 |
| Forward Current | 1A |
| Illumination Color | Green |
| Luminous Flux | 165lm |
| Package Quantity | 100 |
| Packaging | Tray |
| Viewing Angle | 80° |
| Wavelength | 523nm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ1-10G100 to view detailed technical specifications.
No datasheet is available for this part.