LED Engin LZ1-10WW00 technical specifications.
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 1A |
| Height | 5mm |
| Illumination Color | White |
| Length | 19.9mm |
| Luminous Flux | 165lm |
| Luminous Intensity | 180cd |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | LZ1 |
| Viewing Angle | 95° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ1-10WW00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.