LED Engin LZ1-30UV00-0000 technical specifications.
| Color | Violet |
| Forward Current | 700mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | LZ1 |
| Viewing Angle | 70° |
| Wavelength | 365nm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ1-30UV00-0000 to view detailed technical specifications.
No datasheet is available for this part.