LED Engin LZ1-30UV00-00UZ technical specifications.
| Forward Current | 700mA |
| Package Quantity | 100 |
| Packaging | Tray |
| Viewing Angle | 70° |
| Wavelength | 365nm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ1-30UV00-00UZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.