LED Engin LZ1-30WW00-0035 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Height | 4.6mm |
| Lens Style | Domed |
| Luminous Intensity | 180cd |
| Max Current Rating | 1.2A |
| Package Quantity | 100 |
| Series | LZ1 |
| Test Temperature | 25°C |
| Viewing Angle | 85° |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ1-30WW00-0035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.