LED EMITTER GRN 600LM SMD
LED Engin LZ4-00G108-0000 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 2.8°C/W |
| Viewing Angle | 100° |
| Wavelength | 535nm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-00G108-0000 to view detailed technical specifications.
No datasheet is available for this part.