LED Engin LZ4-00R400 technical specifications.
| Forward Current | 700mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | LZ4 |
| Viewing Angle | 95° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-00R400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.