LED Engin LZ4-00R508-0000 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 95° |
| Wavelength | 920nm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-00R508-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.