
The LZ4-00SW08-0000 is a surface mount white LED with a luminous flux of 600lm and a viewing angle of 105°. It has a thermal resistance of 2.8°C/W and is packaged in a SMD/SMT package. The LED has a maximum current rating of 1A and a forward current of 700mA. It is available in a tape and reel packaging with 100 units per package.
LED Engin LZ4-00SW08-0000 technical specifications.
| Case Code (Imperial) | 2828 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 5010K ~ 5630K |
| Forward Current | 700mA |
| Height | 4.2mm |
| Illumination Color | White |
| Length | 7mm |
| Luminous Flux | 600lm |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | LZ4 |
| Thermal Resistance of Package | 2.8°C/W |
| Viewing Angle | 105° |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-00SW08-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.