
LED Engin LZ4-00WW08-0430 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Thermal Resistance of Package | 2.8°C/W |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-00WW08-0430 to view detailed technical specifications.
No datasheet is available for this part.
