LED Engin LZ4-20B200 technical specifications.
| Package/Case | 460 |
| Forward Current | 700mA |
| Illumination Color | Blue |
| Luminous Flux | 130lm |
| Luminous Intensity | 130cd |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | LZ4 |
| Viewing Angle | 110° |
| Wavelength | 460nm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-20B200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.