LED Engin LZ4-20D100 technical specifications.
| Forward Current | 700mA |
| Illumination Color | Blue |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | LZ4 |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-20D100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.