LED Engin LZ4-20MC00 technical specifications.
| Forward Current | 700mA |
| Luminous Flux | 30lm |
| Package Quantity | 100 |
| Packaging | Tray |
| Viewing Angle | 95° |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-20MC00 to view detailed technical specifications.
No datasheet is available for this part.