LED Engin LZ4-20R200 technical specifications.
| Forward Current | 700mA |
| Illumination Color | Red |
| Luminous Intensity | 2.6cd |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | LZ4 |
| Viewing Angle | 95° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-20R200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.